-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2357
|
Newark | N Channel Mosfet, 60V, 1A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Diodes Inc. ZXMN6A07FTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480601 |
|
$0.1260 | Buy Now |
DISTI #
38AH9580
|
Newark | Mosfet Bvdss: 41V~60V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZXMN6A07FTA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 51000 |
|
$0.1180 | Buy Now |
DISTI #
ZXMN6A07FCT-ND
|
DigiKey | MOSFET N-CH 60V 1.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12214 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
ZXMN6A07FTA
|
Avnet Americas | Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN6A07FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0999 / $0.1181 | Buy Now |
DISTI #
ZXMN6A07FTA
|
Avnet Americas | Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN6A07FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 / $0.1181 | Buy Now |
DISTI #
87K2357
|
Avnet Americas | Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 87K2357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 89352 Partner Stock |
|
$0.3060 / $0.4880 | Buy Now |
DISTI #
522-ZXMN6A07FTA
|
Mouser Electronics | MOSFET 60V N-Chnl UMOS RoHS: Compliant | 133021 |
|
$0.1500 / $0.3900 | Buy Now |
DISTI #
A03:0893_13587910
|
Arrow Electronics | Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2324 | Asia - 855000 |
|
$0.0925 / $0.1167 | Buy Now |
DISTI #
V36:1790_06708100
|
Arrow Electronics | Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2326 | Americas - 159000 |
|
$0.0991 / $0.1251 | Buy Now |
DISTI #
E02:0323_01120045
|
Arrow Electronics | Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2419 | Europe - 6000 |
|
$0.1388 / $0.1421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMN6A07FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN6A07FTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.806 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMN6A07FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN6A07FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN6A07FTC | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FTA vs ZXMN6A07FTC |
ZXMN6A07FQTA | Small Signal Field-Effect Transistor, 1.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PAKAGE-3 | Diodes Incorporated | ZXMN6A07FTA vs ZXMN6A07FQTA |
UZXMN6A07FTA | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FTA vs UZXMN6A07FTA |