-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5174
|
Newark | Mosfet, N-Ch, 60V, 1.5A, 150Deg C, 1.25W Rohs Compliant: Yes |Rohm RSQ015N06TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2885 |
|
$0.5620 | Buy Now |
DISTI #
846-RSQ015N06CT-ND
|
DigiKey | MOSFET N-CH 60V 1.5A TSMT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Digi-Reel® |
1 In Stock |
|
$0.1655 / $0.5700 | Buy Now |
DISTI #
RSQ015N06TR
|
Avnet Americas | Trans MOSFET N-CH 60V 1.5A 6-Pin TSMT T/R - Tape and Reel (Alt: RSQ015N06TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
755-RSQ015N06TR
|
Mouser Electronics | MOSFET SW MOSFET MID PWR N-CH 60V 1.5A RoHS: Compliant | 0 |
|
$0.1620 / $0.1790 | Order Now |
|
Future Electronics | Nch 60V 1.5A Small Signal MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Future Electronics | Nch 60V 1.5A Small Signal MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1590 / $0.1720 | Buy Now |
DISTI #
60298221
|
Verical | Trans MOSFET N-CH 60V 1.5A 6-Pin TSMT T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2126 | Americas - 2595 |
|
$0.1538 / $0.1725 | Buy Now |
DISTI #
36529765
|
Verical | Trans MOSFET N-CH 60V 1.5A 6-Pin TSMT T/R RoHS: Compliant Min Qty: 274 Package Multiple: 1 Date Code: 1801 | Americas - 1795 |
|
$0.2675 / $0.2868 | Buy Now |
|
Quest Components | 1436 |
|
$0.2820 / $0.7050 | Buy Now | |
DISTI #
RSQ015N06TR
|
TME | Transistor: N-MOSFET, unipolar, 60V, 1.5A, Idm: 6A, 1.25W, TSMT6 Min Qty: 3 | 0 |
|
$0.1360 / $0.2920 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSQ015N06TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSQ015N06TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RSQ015N06TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSQ015N06TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF015N06TL | Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN | ROHM Semiconductor | RSQ015N06TR vs RSF015N06TL |
ZXMN6A07FTC | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | RSQ015N06TR vs ZXMN6A07FTC |
RSF015N06FRATL | Small Signal Field-Effect Transistor, | ROHM Semiconductor | RSQ015N06TR vs RSF015N06FRATL |
UZXMN6A07FTA | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | RSQ015N06TR vs UZXMN6A07FTA |