Part Details for Z1SMA1 by SEMIKRON
Overview of Z1SMA1 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for Z1SMA1
Z1SMA1 CAD Models
Z1SMA1 Part Data Attributes:
|
Z1SMA1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
Z1SMA1
SEMIKRON
Rectifier Diode, 1 Element, 0.5A, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Dynamic Impedance-Max | 6.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 0.765 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z1SMA1
This table gives cross-reference parts and alternative options found for Z1SMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z1SMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SICF7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | Z1SMA1 vs SICF7500 |
SCD5A20 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, LCC-3 | Silicon Transistor Corporation | Z1SMA1 vs SCD5A20 |
SICH7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | Z1SMA1 vs SICH7500 |
SIHVM15 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | Z1SMA1 vs SIHVM15 |
934058079315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | Z1SMA1 vs 934058079315 |
MA789TX | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | Z1SMA1 vs MA789TX |
934060115315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | Z1SMA1 vs 934060115315 |
BAS52-02VE6433TR | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SC-79, 2 PIN | Infineon Technologies AG | Z1SMA1 vs BAS52-02VE6433TR |
SICH10000 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | Z1SMA1 vs SICH10000 |
MA720TMG | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | Z1SMA1 vs MA720TMG |