Part Details for SICH10000 by Sensitron Semiconductors
Overview of SICH10000 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SICH10000
SICH10000 CAD Models
SICH10000 Part Data Attributes
|
SICH10000
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SICH10000
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.5A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XDIP-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XDIP-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SICH10000
This table gives cross-reference parts and alternative options found for SICH10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SICH10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHVM7.5 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH10000 vs SIHVM7.5 |
RVF7.5 | Rectifier Diode, Avalanche, 1 Element, 0.5A, Silicon | EDI Diodes (Electronic Devices Inc) | SICH10000 vs RVF7.5 |
934057301115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | SICH10000 vs 934057301115 |
934060115315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | SICH10000 vs 934060115315 |
MA720TX | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | SICH10000 vs MA720TX |
SICF2500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH10000 vs SICF2500 |
SICH7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH10000 vs SICH7500 |
SCD5A20 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, LCC-3 | Silicon Transistor Corporation | SICH10000 vs SCD5A20 |
TMPD459TR | Rectifier Diode, 1 Element, 0.5A, Silicon | Allegro MicroSystems LLC | SICH10000 vs TMPD459TR |
SICF7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SICH10000 vs SICF7500 |