Part Details for 934058079315 by Nexperia
Overview of 934058079315 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934058079315
934058079315 CAD Models
934058079315 Part Data Attributes
|
934058079315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934058079315
Nexperia
Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934058079315
This table gives cross-reference parts and alternative options found for 934058079315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934058079315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHVM7.5 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | 934058079315 vs SIHVM7.5 |
RVF7.5 | Rectifier Diode, Avalanche, 1 Element, 0.5A, Silicon | EDI Diodes (Electronic Devices Inc) | 934058079315 vs RVF7.5 |
934057301115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | 934058079315 vs 934057301115 |
934060115315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | 934058079315 vs 934060115315 |
MA720TX | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | 934058079315 vs MA720TX |
SICF2500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | 934058079315 vs SICF2500 |
SICH7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | 934058079315 vs SICH7500 |
SCD5A20 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, LCC-3 | Silicon Transistor Corporation | 934058079315 vs SCD5A20 |
TMPD459TR | Rectifier Diode, 1 Element, 0.5A, Silicon | Allegro MicroSystems LLC | 934058079315 vs TMPD459TR |
SICF7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | 934058079315 vs SICF7500 |