Part Details for MA720TMG by Panasonic Electronic Components
Overview of MA720TMG by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MA720TMG
MA720TMG CAD Models
MA720TMG Part Data Attributes
|
MA720TMG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA720TMG
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA720TMG
This table gives cross-reference parts and alternative options found for MA720TMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA720TMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHVM7.5 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | MA720TMG vs SIHVM7.5 |
RVF7.5 | Rectifier Diode, Avalanche, 1 Element, 0.5A, Silicon | EDI Diodes (Electronic Devices Inc) | MA720TMG vs RVF7.5 |
934057301115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | MA720TMG vs 934057301115 |
934060115315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | MA720TMG vs 934060115315 |
MA720TX | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | MA720TMG vs MA720TX |
SICF2500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | MA720TMG vs SICF2500 |
SICH7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | MA720TMG vs SICH7500 |
SCD5A20 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, LCC-3 | Silicon Transistor Corporation | MA720TMG vs SCD5A20 |
TMPD459TR | Rectifier Diode, 1 Element, 0.5A, Silicon | Allegro MicroSystems LLC | MA720TMG vs TMPD459TR |
SICF7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | MA720TMG vs SICF7500 |