Part Details for SCD5A20 by Silicon Transistor Corporation
Overview of SCD5A20 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SCD5A20
SCD5A20 CAD Models
SCD5A20 Part Data Attributes
|
SCD5A20
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCD5A20
Silicon Transistor Corporation
Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, LCC-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | DLCC | |
Package Description | R-CDSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SCD5A20
This table gives cross-reference parts and alternative options found for SCD5A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD5A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHVM7.5 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SCD5A20 vs SIHVM7.5 |
RVF7.5 | Rectifier Diode, Avalanche, 1 Element, 0.5A, Silicon | EDI Diodes (Electronic Devices Inc) | SCD5A20 vs RVF7.5 |
934057301115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | SCD5A20 vs 934057301115 |
934060115315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | SCD5A20 vs 934060115315 |
MA720TX | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Panasonic Electronic Components | SCD5A20 vs MA720TX |
SICF2500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SCD5A20 vs SICF2500 |
SICH7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SCD5A20 vs SICH7500 |
TMPD459TR | Rectifier Diode, 1 Element, 0.5A, Silicon | Allegro MicroSystems LLC | SCD5A20 vs TMPD459TR |
SICF7500 | Rectifier Diode, 1 Element, 0.5A, Silicon, | Sensitron Semiconductors | SCD5A20 vs SICF7500 |
934058008315 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | SCD5A20 vs 934058008315 |