Part Details for WEDF1M32B-120G2UI5A by Mercury Systems Inc
Overview of WEDF1M32B-120G2UI5A by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WEDF1M32B-120G2UI5A
WEDF1M32B-120G2UI5A CAD Models
WEDF1M32B-120G2UI5A Part Data Attributes
|
WEDF1M32B-120G2UI5A
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WEDF1M32B-120G2UI5A
Mercury Systems Inc
Flash Module,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QCCJ, QFP68,.99SQ,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 4MX8 | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | S-CQCC-J68 | |
Length | 22.36 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 22.36 mm |
Alternate Parts for WEDF1M32B-120G2UI5A
This table gives cross-reference parts and alternative options found for WEDF1M32B-120G2UI5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WEDF1M32B-120G2UI5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WEDF1M32B-120G2UC5 | Flash Module, | Mercury Systems Inc | WEDF1M32B-120G2UI5A vs WEDF1M32B-120G2UC5 |
WEDF1M32B-120G2TI5A | Flash Module, 1MX32, 120ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WEDF1M32B-120G2UI5A vs WEDF1M32B-120G2TI5A |
WEDF1M32B-120G2UM5A | Flash Module, | Mercury Systems Inc | WEDF1M32B-120G2UI5A vs WEDF1M32B-120G2UM5A |
WEDF1M32B-120G2TM5A | Flash Module, 1MX32, 120ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WEDF1M32B-120G2UI5A vs WEDF1M32B-120G2TM5A |
WEDF1M32B-120G2UI5 | Flash Module, | Mercury Systems Inc | WEDF1M32B-120G2UI5A vs WEDF1M32B-120G2UI5 |