WEDF1M32B-120G2UI5A vs WEDF1M32B-120G2TM5A feature comparison

WEDF1M32B-120G2UI5A Mercury Systems Inc

Buy Now Datasheet

WEDF1M32B-120G2TM5A Mercury Systems Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MERCURY SYSTEMS INC
Package Description QCCJ, QFP68,.99SQ,50 QFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature USER CONFIGURABLE AS 4MX8 USER CONFIGURABLE AS 4M X 8
Alternate Memory Width 16
Boot Block BOTTOM
Data Retention Time-Min 20
JESD-30 Code S-CQCC-J68 S-CQFP-G68
Length 22.36 mm 22.36 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 68 68
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 1MX32 1MX32
Output Characteristics 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QFP
Package Equivalence Code QFP68,.99SQ,50
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 3.56 mm 4.57 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.00002 A
Supply Current-Max 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE
Width 22.36 mm 22.36 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare WEDF1M32B-120G2UI5A with alternatives

Compare WEDF1M32B-120G2TM5A with alternatives