WEDF1M32B-70G2UC5
Description: Flash Module,

Overview of WEDF1M32B-70G2UC5 by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WEDF1M32B-70G2UC5 by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WEDF1M32B-70G2UC5 by Mercury Systems Inc

WEDF1M32B-70G2UC5
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
QFP, QFP68,.99SQ,50
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
USER CONFIGURABLE AS 4MX8
Alternate Memory Width
16
Boot Block
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
S-CQFP-G68
Length
22.36 mm
Memory Density
33554432 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
68
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Package Body Material
CERAMIC
Package Code
QFP
Package Equivalence Code
QFP68,.99SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
3.56 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
22.36 mm
Want to compare parts?
  1. WEDF1M32B-70G2UC5
    Mercury Systems Inc
    Flash Module,
    VS

Alternate Parts for WEDF1M32B-70G2UC5

This table gives cross-reference parts and alternative options found for WEDF1M32B-70G2UC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WEDF1M32B-70G2UC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WEDF1M32B-70G2UM5 Flash Module, Mercury Systems Inc WEDF1M32B-70G2UC5 vs WEDF1M32B-70G2UM5
WEDF1M32B-70G2TM5 Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc WEDF1M32B-70G2UC5 vs WEDF1M32B-70G2TM5
WEDF1M32B-70G2TC5A Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc WEDF1M32B-70G2UC5 vs WEDF1M32B-70G2TC5A
WEDF1M32B-70G2TI5A Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc WEDF1M32B-70G2UC5 vs WEDF1M32B-70G2TI5A
WEDF1M32B-70G2UI5 Flash Module, Mercury Systems Inc WEDF1M32B-70G2UC5 vs WEDF1M32B-70G2UI5
WEDF1M32B-70G2TM5A Flash Module, 1MX32, 70ns, CQFP68, 4.60 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc WEDF1M32B-70G2UC5 vs WEDF1M32B-70G2TM5A
Part Number Description Manufacturer Compare
AS8F1M32QT-150/Q Flash Module, 1MX32, 150ns, CQFP68, 0.140 INCH HEIGHT, CERAMIC, QFP-68 Micross Components WEDF1M32B-70G2UC5 vs AS8F1M32QT-150/Q
WEDF1M32B-90G2UC5 Flash Module, Mercury Systems Inc WEDF1M32B-70G2UC5 vs WEDF1M32B-90G2UC5
AS8FLC1M32BQ-70/XT Flash, 1MX32, 70ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68 Micross Components WEDF1M32B-70G2UC5 vs AS8FLC1M32BQ-70/XT
AS8FLC1M32BQT-70/XT Flash, 1MX32, 70ns, CQFP68, CERAMIC, QFP-68 Micross Components WEDF1M32B-70G2UC5 vs AS8FLC1M32BQT-70/XT
AS8FLC1M32BQ-70/Q Flash, 1MX32, 70ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68 Micross Components WEDF1M32B-70G2UC5 vs AS8FLC1M32BQ-70/Q
AS8FLC1M32BQ-120/XT Flash, 1MX32, 120ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68 Micross Components WEDF1M32B-70G2UC5 vs AS8FLC1M32BQ-120/XT
WF1M32B-150G2TC3 Flash Module, 1MX32, 150ns, CQFP68, 22 MM, 4.60 MM HEIGHT, CERAMIC, QFP-68 White Electronic Designs Corp WEDF1M32B-70G2UC5 vs WF1M32B-150G2TC3
AS8FLC1M32BQ-100/Q Flash, 1MX32, 100ns, CQFP68, HERMETIC SEALED, CERAMIC, QFP-68 Micross Components WEDF1M32B-70G2UC5 vs AS8FLC1M32BQ-100/Q
WF1M32B-150G2UM3 Flash Module, 1MX32, 150ns, CQFP68, 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WEDF1M32B-70G2UC5 vs WF1M32B-150G2UM3
WF1M32B-120G2UM3A Flash Module, 1MX32, 120ns, CQFP68, 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WEDF1M32B-70G2UC5 vs WF1M32B-120G2UM3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WEDF1M32B-70G2UC5 by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WEDF1M32B-70G2UC5 by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WEDF1M32B-70G2UC5 would you like to use for your alert(s)?
  • Please alert me when WEDF1M32B-70G2UC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WEDF1M32B-70G2UC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WEDF1M32B-70G2UC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WEDF1M32B-70G2UC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WEDF1M32B-70G2UC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WEDF1M32B-70G2UC5 by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: