WEDF1M32B-120G2UI5A
vs
WEDF1M32B-120G2UM5A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
MERCURY SYSTEMS INC
Package Description
QCCJ, QFP68,.99SQ,50
QCCJ, QFP68,.99SQ,50
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
USER CONFIGURABLE AS 4MX8
USER CONFIGURABLE AS 4MX8
Alternate Memory Width
16
16
Boot Block
BOTTOM
BOTTOM
Data Retention Time-Min
20
20
JESD-30 Code
S-CQCC-J68
S-CQCC-J68
Length
22.36 mm
22.36 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Sectors/Size
1,2,1,15
1,2,1,15
Number of Terminals
68
68
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1MX32
1MX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC
Package Code
QCCJ
QCCJ
Package Equivalence Code
QFP68,.99SQ,50
QFP68,.99SQ,50
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Seated Height-Max
3.56 mm
3.56 mm
Sector Size
16K,8K,32K,64K
16K,8K,32K,64K
Standby Current-Max
0.00002 A
0.00002 A
Supply Current-Max
0.2 mA
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Type
NOR TYPE
NOR TYPE
Width
22.36 mm
22.36 mm
Base Number Matches
1
1
Compare WEDF1M32B-120G2UI5A with alternatives
Compare WEDF1M32B-120G2UM5A with alternatives