WEDF1M32B-120G2UI5A
vs
AS8F1M32QT-150/Q
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
MICROSS COMPONENTS
Package Description
QCCJ, QFP68,.99SQ,50
0.140 INCH HEIGHT, CERAMIC, QFP-68
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
150 ns
Additional Feature
USER CONFIGURABLE AS 4MX8
Alternate Memory Width
16
Boot Block
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
S-CQCC-J68
S-CQFP-G68
Length
22.36 mm
22.352 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
68
68
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1MX32
1MX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QFP
Package Equivalence Code
QFP68,.99SQ,50
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Seated Height-Max
3.56 mm
3.556 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Type
NOR TYPE
NOR TYPE
Width
22.36 mm
22.352 mm
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
68
Qualification Status
Not Qualified
Compare WEDF1M32B-120G2UI5A with alternatives
Compare AS8F1M32QT-150/Q with alternatives