-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6544
|
Newark | Diode, Bridge Rect, 1-Ph, 1.5A, Wog, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Wog, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Vishay W06G-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3131 |
|
$0.3460 / $0.3780 | Buy Now |
DISTI #
95M9120
|
Newark | Bridge Rectifier Diode, Single, 600 V, 1.5 A, Through Hole, 1 V, 4 Rohs Compliant: Yes |Vishay W06G-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19507 |
|
$0.6630 / $1.0300 | Buy Now |
DISTI #
W06G-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: W06G-E4/51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 14838 |
|
$0.2459 | Buy Now |
DISTI #
70AC6544
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: 70AC6544) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 3131 Partner Stock |
|
$0.4990 / $0.8550 | Buy Now |
DISTI #
625-W06G-E4
|
Mouser Electronics | Bridge Rectifiers 1.5 Amp 600 Volt RoHS: Compliant | 20305 |
|
$0.2970 / $0.7900 | Buy Now |
DISTI #
V36:1790_18784233
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 1.5A 4-Pin Case WOG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 | Americas - 1169 |
|
$0.1975 / $0.7063 | Buy Now |
DISTI #
V99:2348_18784233
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 1.5A 4-Pin Case WOG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 | Americas - 4 |
|
$0.2174 / $0.3871 | Buy Now |
|
Future Electronics | W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1700Bag |
|
$0.1940 / $0.2350 | Buy Now |
|
Future Electronics | W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1940 / $0.2350 | Buy Now |
DISTI #
W06G-E4/51
|
TTI | Bridge Rectifiers 1.5 Amp 600 Volt pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 32500 In Stock |
|
$0.2000 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W06G-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
W06G-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for W06G-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06G-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, | Surge Components Inc | W06G-E4/51 vs W06M |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | W06G-E4/51 vs W06M |
W06G-E4 | DIODE 1.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | W06G-E4/51 vs W06G-E4 |
W06G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Diodes Incorporated | W06G-E4/51 vs W06G-7 |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | W06G-E4/51 vs W06G |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W06G-E4/51 vs W06M |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W06G-E4/51 vs W06G |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Rectron Semiconductor | W06G-E4/51 vs W06M |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | General Instrument Corp | W06G-E4/51 vs W06M |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | W06G-E4/51 vs W06G |