W06G-E4/51
vs
B40C1500R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
|
Reach Compliance Code |
not_compliant
|
|
Factory Lead Time |
9 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Vishay
|
|
Breakdown Voltage-Min |
600 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
O-PBCY-W4
|
|
JESD-609 Code |
e4
|
|
Non-rep Pk Forward Current-Max |
50 A
|
|
Number of Elements |
4
|
|
Number of Phases |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
SILVER
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
2
|
|
|
|
|
Compare W06G-E4/51 with alternatives