Part Details for W06M by Fuji Electric Co Ltd
Overview of W06M by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W06M
W06M CAD Models
W06M Part Data Attributes
|
W06M
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W06M
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W06M
This table gives cross-reference parts and alternative options found for W06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | Vishay Intertechnologies | W06M vs W06G |
W06G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | W06M vs W06G-G |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, RB-15, 4 PIN | Taiwan Semiconductor | W06M vs W06G |
W06G-E4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | W06M vs W06G-E4 |
W06G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W06M vs W06G-G |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W06M vs W06M |
WB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | W06M vs WB156 |
W06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W06M vs W06M-BP |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W06M vs W06G |
W06G-E4/51 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | W06M vs W06G-E4/51 |