Datasheets
B250C800-G by:

Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN

Part Details for B250C800-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of B250C800-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B250C800-G

B250C800-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B250C800-G Part Data Attributes:

B250C800-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
B250C800-G Sangdest Microelectronics (Nanjing) Co Ltd Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-PBCY-W4
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PBCY-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 45 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 0.8 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM

Alternate Parts for B250C800-G

This table gives cross-reference parts and alternative options found for B250C800-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B250C800-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B250C800 Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon Fagor Electrónica B250C800-G vs B250C800
Part Number Description Manufacturer Compare
2W08G Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, WOB, 4 PIN Fairchild Semiconductor Corporation B250C800-G vs 2W08G
B80C1500G Bridge Rectifier Diode, 1 Phase, 1.6A, 125V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN Vishay Semiconductors B250C800-G vs B80C1500G
W02M Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, Microsemi Corporation B250C800-G vs W02M
B40C1000 Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN Sensitron Semiconductors B250C800-G vs B40C1000
2W08M Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon International Semiconductor Inc B250C800-G vs 2W08M
2W08M Bridge Rectifier Diode, 1 Phase, 2A, Silicon Diodes Incorporated B250C800-G vs 2W08M
W02M Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN Rectron Semiconductor B250C800-G vs W02M
B40C1500 Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN Sensitron Semiconductors B250C800-G vs B40C1500
B125C1000 Bridge Rectifier Diode, 1 Phase, 1A, 300V V(RRM), Silicon, PLASTIC, WOB, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd B250C800-G vs B125C1000
W02G Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN Diodes Incorporated B250C800-G vs W02G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B250C800-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B250C800-G by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when B250C800-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B250C800-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B250C800-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B250C800-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B250C800-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B250C800-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: