Part Details for W06M by General Instrument Corp
Overview of W06M by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, BR-1W | 25 |
|
$0.1500 | Buy Now |
Part Details for W06M
W06M CAD Models
W06M Part Data Attributes
|
W06M
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
W06M
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W06M
This table gives cross-reference parts and alternative options found for W06M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | Vishay Intertechnologies | W06M vs W06G |
W06G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | W06M vs W06G-G |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, RB-15, 4 PIN | Taiwan Semiconductor | W06M vs W06G |
W06G-E4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | W06M vs W06G-E4 |
W06G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W06M vs W06G-G |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W06M vs W06M |
W06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | W06M vs W06M |
WB156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WB, 4 PIN | Diotec Electronics Corp | W06M vs WB156 |
W06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W06M vs W06M-BP |
W06G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | W06M vs W06G |