Part Details for V18MLA0603NHAUTO by Littelfuse Inc
Overview of V18MLA0603NHAUTO by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V18MLA0603NHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9929
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V18MLA0603NHAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
F7380CT-ND
|
DigiKey | VARISTOR 25V 30A 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1389 / $0.4900 | Buy Now |
DISTI #
576-V18MLA0603NHAUTO
|
Mouser Electronics | Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO RoHS: Compliant | 4951 |
|
$0.1350 / $0.3800 | Buy Now |
DISTI #
V72:2272_06490209
|
Arrow Electronics | Var MLV 14VAC/18VDC 30A 28V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 357 |
|
$0.1425 / $0.2560 | Buy Now |
|
Future Electronics | MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 65000Reel |
|
$0.0213 / $0.0244 | Buy Now |
|
Future Electronics | MLA Series 0603 18 VDC 14 V RMS 50 V Clamp 30 A 120 pF SMT Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1370 / $0.1490 | Buy Now |
DISTI #
V18MLA0603NHAUTO
|
TTI | Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
V18MLA0603NHAUTO
|
TME | Varistor: multilayer, SMD, 0603, 14VAC, 18VDC, 30A, 28V Min Qty: 2500 | 0 |
|
$0.1330 | RFQ |
DISTI #
WVDR3057
|
Rutronik | VDR 0603 DC=18V CL=50V 0,1J RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 170000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1265 / $0.1488 | Buy Now |
|
CHIPMALL.COM LIMITED | 18V 14V 25V 0603 Varistors ROHS | 180 |
|
$0.1559 / $0.2668 | Buy Now |
Part Details for V18MLA0603NHAUTO
V18MLA0603NHAUTO CAD Models
V18MLA0603NHAUTO Part Data Attributes:
|
V18MLA0603NHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0603NHAUTO
Littelfuse Inc
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLA0603NHAUTO
This table gives cross-reference parts and alternative options found for V18MLA0603NHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0603NHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG0603MLA-18KE | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | V18MLA0603NHAUTO vs CG0603MLA-18KE |
VA-B2012-180JJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V18MLA0603NHAUTO vs VA-B2012-180JJB |
CVA2010-2G180SLB | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | V18MLA0603NHAUTO vs CVA2010-2G180SLB |
ZVE144S1210R0 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1210 | SEI Stackpole Electronics Inc | V18MLA0603NHAUTO vs ZVE144S1210R0 |
ZVE14S1210R0 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1210 | SEI Stackpole Electronics Inc | V18MLA0603NHAUTO vs ZVE14S1210R0 |
VM-2A2012-180JJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | World Products Inc | V18MLA0603NHAUTO vs VM-2A2012-180JJB |
ICVN3118A400SR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | V18MLA0603NHAUTO vs ICVN3118A400SR |
WPMLVN1206-180J-L | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | V18MLA0603NHAUTO vs WPMLVN1206-180J-L |
VL-B2012-180J | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V18MLA0603NHAUTO vs VL-B2012-180J |
ZVX14S0805400R2 | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | V18MLA0603NHAUTO vs ZVX14S0805400R2 |