Part Details for VM-2A2012-180JJB by World Products Inc
Overview of VM-2A2012-180JJB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VM-2A2012-180JJB
VM-2A2012-180JJB CAD Models
VM-2A2012-180JJB Part Data Attributes
|
VM-2A2012-180JJB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VM-2A2012-180JJB
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | DUAL ARRAY | |
Circuit RMS Voltage-Max | 12.7 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VM-2A2012-180JJB
This table gives cross-reference parts and alternative options found for VM-2A2012-180JJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM-2A2012-180JJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLA0603NHAUTO | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | VM-2A2012-180JJB vs V18MLA0603NHAUTO |
VC080518A400TX | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VM-2A2012-180JJB vs VC080518A400TX |
V2F118A400Y2ER | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VM-2A2012-180JJB vs V2F118A400Y2ER |
WPMLVN0603-180JL | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 0603 | World Products Inc | VM-2A2012-180JJB vs WPMLVN0603-180JL |
WPMLVN1206-180J-B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VM-2A2012-180JJB vs WPMLVN1206-180J-B |
CTCCV2012N-180T-571 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 2012, ROHS COMPLIANT | Central Technologies | VM-2A2012-180JJB vs CTCCV2012N-180T-571 |
WPMLVN1206-180JL | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | VM-2A2012-180JJB vs WPMLVN1206-180JL |
ZVX14S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VM-2A2012-180JJB vs ZVX14S0603300-R2 |
VSN3216A18NE | Varistor, 18V, 0.1J, Surface Mount, CHIP, 3216 | Samwha Electronics | VM-2A2012-180JJB vs VSN3216A18NE |
VL-B2012-180JJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VM-2A2012-180JJB vs VL-B2012-180JJT |