V18MLA0603NHAUTO
vs
ICVN3118A400SR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
JOHANSON DIELECTRICS INC
|
Package Description |
CHIP, 0603
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Circuit RMS Voltage-Max |
14 V
|
|
Energy Absorbing Capacity-Max |
0.1 J
|
0.1 J
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Height |
1 mm
|
|
Package Length |
1.6 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, PAPER
|
Reference Standard |
AEC-Q200
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Technology |
METAL OXIDE
|
METAL OXIDE FILM
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
18 V
|
18 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare V18MLA0603NHAUTO with alternatives
Compare ICVN3118A400SR with alternatives