Part Details for ZVX14S0805400R2 by SEI Stackpole Electronics Inc
Overview of ZVX14S0805400R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZVX14S0805400R2
ZVX14S0805400R2 CAD Models
ZVX14S0805400R2 Part Data Attributes
|
ZVX14S0805400R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZVX14S0805400R2
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 18 V | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Manufacturer Series | ZVX | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.005 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ZVX14S0805400R2
This table gives cross-reference parts and alternative options found for ZVX14S0805400R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVX14S0805400R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLA0603NHAUTO | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | ZVX14S0805400R2 vs V18MLA0603NHAUTO |
VC080518A400TX | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | ZVX14S0805400R2 vs VC080518A400TX |
V2F118A400Y2ER | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | ZVX14S0805400R2 vs V2F118A400Y2ER |
WPMLVN0603-180JL | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 0603 | World Products Inc | ZVX14S0805400R2 vs WPMLVN0603-180JL |
WPMLVN1206-180J-B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | ZVX14S0805400R2 vs WPMLVN1206-180J-B |
CTCCV2012N-180T-571 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 2012, ROHS COMPLIANT | Central Technologies | ZVX14S0805400R2 vs CTCCV2012N-180T-571 |
WPMLVN1206-180JL | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | ZVX14S0805400R2 vs WPMLVN1206-180JL |
ZVX14S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | ZVX14S0805400R2 vs ZVX14S0603300-R2 |
VSN3216A18NE | Varistor, 18V, 0.1J, Surface Mount, CHIP, 3216 | Samwha Electronics | ZVX14S0805400R2 vs VSN3216A18NE |
VL-B2012-180JJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | ZVX14S0805400R2 vs VL-B2012-180JJT |