-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J1281
|
Newark | Metal Oxide Varistor, 18V, 40V 0603, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Chipguard Mla Series, Clamping Voltage Vc Max:40V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Bourns CG0603MLA-18KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77 |
|
$0.0240 | Buy Now |
DISTI #
81AC7718
|
Newark | Chip Guard Rohs Compliant: Yes |Bourns CG0603MLA-18KE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0290 | Buy Now |
DISTI #
CG0603MLA-18KECT-ND
|
DigiKey | VARISTOR 22V 30A 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
372168 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
CG0603MLA-18KE
|
Avnet Americas | Var MOV 14VAC/18VDC 30A 24.2V 0603 SMD Paper T/R - Tape and Reel (Alt: CG0603MLA-18KE) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
02J1281
|
Avnet Americas | Var MOV 14VAC/18VDC 30A 24.2V 0603 SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 02J1281) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 77 Partner Stock |
|
$0.0690 | Buy Now |
DISTI #
652-CG0603MLA-18KE
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18volts 10% RoHS: Compliant | 65936 |
|
$0.0270 / $0.2600 | Buy Now |
DISTI #
E02:0323_00121420
|
Arrow Electronics | Var MOV 14VAC/18VDC 30A 33V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Date Code: 2311 | Europe - 8000 |
|
$0.0249 / $0.0359 | Buy Now |
DISTI #
V72:2272_06247566
|
Arrow Electronics | Var MOV 14VAC/18VDC 30A 33V 0603 SMD T/R RoHS: Compliant Min Qty: 2287 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2132 Container: Cut Strips | Americas - 2287 |
|
$0.0424 | Buy Now |
|
Onlinecomponents.com | TVS Varistor - 14VAC/18VDC - 30A - 33V - 1 x 0.8 x 0.8 mm - 0603 [1608 Metric] - 130 pF. RoHS: Compliant |
36000 In Stock |
|
$0.0242 / $0.0317 | Buy Now |
DISTI #
65009400
|
Verical | Var MOV 14VAC/18VDC 30A 33V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 36000 |
|
$0.0366 / $0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0603MLA-18KE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0603MLA-18KE
Bourns Inc
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for CG0603MLA-18KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0603MLA-18KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLA0603NHAUTO | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | CG0603MLA-18KE vs V18MLA0603NHAUTO |
VC080518A400TX | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | CG0603MLA-18KE vs VC080518A400TX |
V2F118A400Y2ER | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | CG0603MLA-18KE vs V2F118A400Y2ER |
WPMLVN0603-180JL | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 0603 | World Products Inc | CG0603MLA-18KE vs WPMLVN0603-180JL |
WPMLVN1206-180J-B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | CG0603MLA-18KE vs WPMLVN1206-180J-B |
CTCCV2012N-180T-571 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 2012, ROHS COMPLIANT | Central Technologies | CG0603MLA-18KE vs CTCCV2012N-180T-571 |
WPMLVN1206-180JL | RESISTOR, VOLTAGE DEPENDENT, 18 V, 0.1 J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | CG0603MLA-18KE vs WPMLVN1206-180JL |
ZVX14S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | CG0603MLA-18KE vs ZVX14S0603300-R2 |
VSN3216A18NE | Varistor, 18V, 0.1J, Surface Mount, CHIP, 3216 | Samwha Electronics | CG0603MLA-18KE vs VSN3216A18NE |
VL-B2012-180JJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | CG0603MLA-18KE vs VL-B2012-180JJT |