Part Details for V14MLN41206WA by Littelfuse Inc
Overview of V14MLN41206WA by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for V14MLN41206WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9749
|
Newark | Multi-Layer Multi Line Varistor Smf/ Bulk |Littelfuse V14MLN41206WA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 / $0.4640 | Buy Now |
DISTI #
V14MLN41206WA-ND
|
DigiKey | VARISTOR 18.1V 30A 1206 Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4178 | Buy Now |
DISTI #
576-V14MLN41206WA
|
Mouser Electronics | ESD Suppressors / TVS Diodes Multi-Layer Multi Line SMF RoHS: Compliant | 0 |
|
$0.3890 / $0.4070 | Order Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 18.1V 30A 10VAC 14VDC SMT | 0 |
|
$0.6093 / $0.7007 | RFQ |
Part Details for V14MLN41206WA
V14MLN41206WA CAD Models
V14MLN41206WA Part Data Attributes:
|
V14MLN41206WA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLN41206WA
Littelfuse Inc
Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC 61000-4-2 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | LLCC | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLN41206WA
This table gives cross-reference parts and alternative options found for V14MLN41206WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLN41206WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM-2B2012-140JJL | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V14MLN41206WA vs VM-2B2012-140JJL |
MP4N1632A14TR | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | V14MLN41206WA vs MP4N1632A14TR |
VM-4A3216-140JJL | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT | World Products Inc | V14MLN41206WA vs VM-4A3216-140JJL |
VA-B3216-140J | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | V14MLN41206WA vs VA-B3216-140J |
WPMLVN0603-140JB | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.1 J, SURFACE MOUNT, CHIP, 0603 | World Products Inc | V14MLN41206WA vs WPMLVN0603-140JB |
FPV160808G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | V14MLN41206WA vs FPV160808G140SLT |
ZVX11S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | V14MLN41206WA vs ZVX11S0603300-R2 |
FPV321611G140PLB | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | V14MLN41206WA vs FPV321611G140PLB |
MP2N1632A14NE | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | V14MLN41206WA vs MP2N1632A14NE |
VSN3216A14TR | Varistor, 14V, 0.1J, Surface Mount, CHIP | Samwha Electronics | V14MLN41206WA vs VSN3216A14TR |