Part Details for FPV160808G140SLT by Fenghua (HK) Electronics Ltd
Overview of FPV160808G140SLT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV160808G140SLT
FPV160808G140SLT CAD Models
FPV160808G140SLT Part Data Attributes
|
FPV160808G140SLT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV160808G140SLT
Fenghua (HK) Electronics Ltd
Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PAPER, 7/13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for FPV160808G140SLT
This table gives cross-reference parts and alternative options found for FPV160808G140SLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV160808G140SLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B2012-140J | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | FPV160808G140SLT vs VA-B2012-140J |
ICVN3114A300SE | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | FPV160808G140SLT vs ICVN3114A300SE |
MLV0805E31103T | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.1 J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Vishay BCcomponents | FPV160808G140SLT vs MLV0805E31103T |
VA-B2012-140JJB | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | FPV160808G140SLT vs VA-B2012-140JJB |
FPV321609G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV160808G140SLT vs FPV321609G140SLT |
ZVX11S1206400-R1 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 1206 | SEI Stackpole Electronics Inc | FPV160808G140SLT vs ZVX11S1206400-R1 |
VM-4B3216-140JJB | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | FPV160808G140SLT vs VM-4B3216-140JJB |
WPMLVN0805-140J-L | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | FPV160808G140SLT vs WPMLVN0805-140J-L |
CVA2010-2G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | FPV160808G140SLT vs CVA2010-2G140SLT |
MP4N1632A14NR | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | FPV160808G140SLT vs MP4N1632A14NR |