Part Details for MP4N1632A14TR by Samwha Electronics
Overview of MP4N1632A14TR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP4N1632A14TR
MP4N1632A14TR CAD Models
MP4N1632A14TR Part Data Attributes
|
MP4N1632A14TR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MP4N1632A14TR
Samwha Electronics
Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, 1632 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER OVER PALLADIUM/SILVER OVER PLANTINUM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for MP4N1632A14TR
This table gives cross-reference parts and alternative options found for MP4N1632A14TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4N1632A14TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B2012-140J | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | MP4N1632A14TR vs VA-B2012-140J |
ICVN3114A300SE | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MP4N1632A14TR vs ICVN3114A300SE |
MLV0805E31103T | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.1 J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Vishay BCcomponents | MP4N1632A14TR vs MLV0805E31103T |
VA-B2012-140JJB | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | MP4N1632A14TR vs VA-B2012-140JJB |
FPV321609G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | MP4N1632A14TR vs FPV321609G140SLT |
ZVX11S1206400-R1 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 1206 | SEI Stackpole Electronics Inc | MP4N1632A14TR vs ZVX11S1206400-R1 |
VM-4B3216-140JJB | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | MP4N1632A14TR vs VM-4B3216-140JJB |
WPMLVN0805-140J-L | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | MP4N1632A14TR vs WPMLVN0805-140J-L |
CVA2010-2G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | MP4N1632A14TR vs CVA2010-2G140SLT |
MP4N1632A14NR | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | MP4N1632A14TR vs MP4N1632A14NR |