V14MLN41206WA
vs
FPV321611G140PLB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
CHIP, 1206, ROHS COMPLIANT
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Additional Feature |
STANDARD: IEC 61000-4-2
|
|
Energy Absorbing Capacity-Max |
0.1 J
|
0.1 J
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
LLCC
|
|
Packing Method |
BULK
|
BULK
|
Rated Temperature |
125 °C
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Technology |
METAL OXIDE FILM
|
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement |
DUAL IN-LINE
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
14 V
|
14 V
|
Base Number Matches |
1
|
1
|
Circuit RMS Voltage-Max |
|
10 V
|
|
|
|
Compare V14MLN41206WA with alternatives
Compare FPV321611G140PLB with alternatives