Part Details for VM-2B2012-140JJL by World Products Inc
Overview of VM-2B2012-140JJL by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VM-2B2012-140JJL
VM-2B2012-140JJL CAD Models
VM-2B2012-140JJL Part Data Attributes
|
VM-2B2012-140JJL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VM-2B2012-140JJL
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | DUAL ARRAY | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 10 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for VM-2B2012-140JJL
This table gives cross-reference parts and alternative options found for VM-2B2012-140JJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM-2B2012-140JJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B2012-140J | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VM-2B2012-140JJL vs VA-B2012-140J |
ICVN3114A300SE | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VM-2B2012-140JJL vs ICVN3114A300SE |
MLV0805E31103T | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.1 J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Vishay BCcomponents | VM-2B2012-140JJL vs MLV0805E31103T |
VA-B2012-140JJB | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VM-2B2012-140JJL vs VA-B2012-140JJB |
FPV321609G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | VM-2B2012-140JJL vs FPV321609G140SLT |
ZVX11S1206400-R1 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 1206 | SEI Stackpole Electronics Inc | VM-2B2012-140JJL vs ZVX11S1206400-R1 |
VM-4B3216-140JJB | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VM-2B2012-140JJL vs VM-4B3216-140JJB |
WPMLVN0805-140J-L | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | VM-2B2012-140JJL vs WPMLVN0805-140J-L |
CVA2010-2G140SLT | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | VM-2B2012-140JJL vs CVA2010-2G140SLT |
MP4N1632A14NR | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | Samwha Electronics | VM-2B2012-140JJL vs MP4N1632A14NR |