Part Details for UDZS11B by ROHM Semiconductor
Overview of UDZS11B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for UDZS11B
UDZS11B CAD Models
UDZS11B Part Data Attributes:
|
UDZS11B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS11B
ROHM Semiconductor
Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-90A | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS11B
This table gives cross-reference parts and alternative options found for UDZS11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS11B-AP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS11B vs UDZS11B-AP |
DTZ11B | Zener Diode, 11V V(Z), 2.1%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | UDZS11B vs DTZ11B |
UDZ11B-7 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | UDZS11B vs UDZ11B-7 |
UDZ11B-13 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | UDZS11B vs UDZ11B-13 |
HZU11B2 | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | UDZS11B vs HZU11B2 |
HZU11B2TLF | 10.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZS11B vs HZU11B2TLF |
GDZ11B-V-GS18 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | UDZS11B vs GDZ11B-V-GS18 |
HZU11B2TLF | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZS11B vs HZU11B2TLF |
HZU11B2TRF | 10.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZS11B vs HZU11B2TRF |
HZU11B2TRF-E | HZU11B2TRF-E | Renesas Electronics Corporation | UDZS11B vs HZU11B2TRF-E |