Part Details for DTZ11B by ROHM Semiconductor
Overview of DTZ11B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for DTZ11B
DTZ11B CAD Models
DTZ11B Part Data Attributes
|
DTZ11B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTZ11B
ROHM Semiconductor
Zener Diode, 11V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
Alternate Parts for DTZ11B
This table gives cross-reference parts and alternative options found for DTZ11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTZ11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZ11B-7 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | DTZ11B vs UDZ11B-7 |
UDZS11B-TP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | DTZ11B vs UDZS11B-TP |
UDZS11B-BP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | DTZ11B vs UDZS11B-BP |
UDZS11B | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | DTZ11B vs UDZS11B |
HZU11B2TRF | 10.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | DTZ11B vs HZU11B2TRF |
UDZS11B | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | DTZ11B vs UDZS11B |
UDZ11B-13 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | DTZ11B vs UDZ11B-13 |
HZU11B2TRF | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | DTZ11B vs HZU11B2TRF |
GDZ11B-V-GS18 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | DTZ11B vs GDZ11B-V-GS18 |
UDZS11B-AP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | DTZ11B vs UDZS11B-AP |