Part Details for UDZ11B-7 by Diodes Incorporated
Overview of UDZ11B-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZ11B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-UDZ11B-7CT-ND
|
DigiKey | DIODE ZENER 11V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
UDZ11B-7
|
Avnet Americas | Diode Zener Single 10.99V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: UDZ11B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$0.0198 / $0.0234 | Buy Now |
DISTI #
621-UDZ11B-7
|
Mouser Electronics | Zener Diodes 200MW 11V RoHS: Compliant | 0 |
|
$0.0400 / $0.3600 | Order Now |
DISTI #
UDZ11B-7
|
TME | Diode: Zener, 0.2W, 11V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 0 |
|
$0.0197 / $0.0518 | RFQ |
DISTI #
UDZ11B-7
|
Avnet Silica | Diode Zener Single 10.99V 2% 200mW 2-Pin SOD-323 T/R (Alt: UDZ11B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 11V 200MW SOD323 | 2890 |
|
RFQ |