Part Details for HZU11B2TLF by Hitachi Ltd
Overview of HZU11B2TLF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for HZU11B2TLF
HZU11B2TLF CAD Models
HZU11B2TLF Part Data Attributes
|
HZU11B2TLF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HZU11B2TLF
Hitachi Ltd
Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10.99 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for HZU11B2TLF
This table gives cross-reference parts and alternative options found for HZU11B2TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU11B2TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZ11B-7 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | HZU11B2TLF vs UDZ11B-7 |
UDZS11B-TP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU11B2TLF vs UDZS11B-TP |
UDZS11B-BP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU11B2TLF vs UDZS11B-BP |
UDZS11B | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | HZU11B2TLF vs UDZS11B |
HZU11B2TRF | 10.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | HZU11B2TLF vs HZU11B2TRF |
UDZS11B | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | HZU11B2TLF vs UDZS11B |
UDZ11B-13 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | HZU11B2TLF vs UDZ11B-13 |
HZU11B2TRF | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU11B2TLF vs HZU11B2TRF |
GDZ11B-V-GS18 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | HZU11B2TLF vs GDZ11B-V-GS18 |
UDZS11B-AP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU11B2TLF vs UDZS11B-AP |