Part Details for UDZS11B-AP by Micro Commercial Components
Overview of UDZS11B-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS11B-AP
UDZS11B-AP CAD Models
UDZS11B-AP Part Data Attributes
|
UDZS11B-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UDZS11B-AP
Micro Commercial Components
Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.09% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS11B-AP
This table gives cross-reference parts and alternative options found for UDZS11B-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS11B-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZ11B-7 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | UDZS11B-AP vs UDZ11B-7 |
UDZS11B-TP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS11B-AP vs UDZS11B-TP |
UDZS11B-BP | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS11B-AP vs UDZS11B-BP |
UDZS11B | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UDZS11B-AP vs UDZS11B |
HZU11B2TRF | 10.99V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZS11B-AP vs HZU11B2TRF |
UDZS11B | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZS11B-AP vs UDZS11B |
UDZ11B-13 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | UDZS11B-AP vs UDZ11B-13 |
HZU11B2TRF | Zener Diode, 10.99V V(Z), 2.09%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZS11B-AP vs HZU11B2TRF |
GDZ11B-V-GS18 | Zener Diode, 11V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | UDZS11B-AP vs GDZ11B-V-GS18 |
HZU11B2 | 11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | UDZS11B-AP vs HZU11B2 |