Part Details for UA78L15CDB by NXP Semiconductors
Overview of UA78L15CDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L15CDB
UA78L15CDB CAD Models
UA78L15CDB Part Data Attributes:
|
UA78L15CDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78L15CDB
NXP Semiconductors
IC VREG 15 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 16.5 V | |
Output Voltage1-Min | 13.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for UA78L15CDB
This table gives cross-reference parts and alternative options found for UA78L15CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L15CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ78L15CT | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | UA78L15CDB vs PJ78L15CT |
LM7815L-TF3-T | Fixed Positive Standard Regulator, 15VBIPolar, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | UA78L15CDB vs LM7815L-TF3-T |
UA78MHV15DB | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | UA78L15CDB vs UA78MHV15DB |
KIA7815API | Fixed Positive Standard Regulator, 15VBIPolar, TO-220IS, 3 PIN | KEC | UA78L15CDB vs KIA7815API |
PJ7815BCZ | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | UA78L15CDB vs PJ7815BCZ |
IP140SMD05-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78L15CDB vs IP140SMD05-15 |
78D15LG-AA3-R | Fixed Positive Standard Regulator, 15VBIPolar, PDSO4, SOT-223, 4/3 PIN | Unisonic Technologies Co Ltd | UA78L15CDB vs 78D15LG-AA3-R |
HTPLREG15 | Fixed Positive Standard Regulator, 15VHybrid, MSFM4, HERMETIC SEALED, POWER PACK-4 | Honeywell Microelectronics & Precision Sensors | UA78L15CDB vs HTPLREG15 |
IP7815LCC4 | 15V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | UA78L15CDB vs IP7815LCC4 |
SG140-15R/883B | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | UA78L15CDB vs SG140-15R/883B |