UA78L15CDB
vs
HTPLREG15
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Part Package Code |
TO-39
|
SFM
|
Package Description |
,
|
, SIP4(UNSPEC)
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
30 V
|
28 V
|
Input Voltage-Min |
17.5 V
|
18 V
|
JESD-30 Code |
O-MBCY-W3
|
R-MSFM-T4
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Output Current1-Max |
0.1 A
|
0.3 A
|
Output Voltage1-Max |
16.5 V
|
15.15 V
|
Output Voltage1-Min |
13.5 V
|
14.85 V
|
Output Voltage1-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
HYBRID
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
10%
|
1%
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
30 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.045%
|
Load Regulation-Max |
|
0.075%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
225 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
SIP4(UNSPEC)
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UA78L15CDB with alternatives
Compare HTPLREG15 with alternatives