Part Details for HTPLREG15 by Honeywell Microelectronics & Precision Sensors
Overview of HTPLREG15 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTPLREG15
HTPLREG15 CAD Models
HTPLREG15 Part Data Attributes
|
HTPLREG15
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HTPLREG15
Honeywell Microelectronics & Precision Sensors
Fixed Positive Standard Regulator, 15VHybrid, MSFM4, HERMETIC SEALED, POWER PACK-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | SFM | |
Package Description | , SIP4(UNSPEC) | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-MSFM-T4 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP4(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for HTPLREG15
This table gives cross-reference parts and alternative options found for HTPLREG15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTPLREG15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7815ACK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | HTPLREG15 vs SG7815ACK |
TC7815A-15.0VBB | Fixed Positive Standard Regulator, 15VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | HTPLREG15 vs TC7815A-15.0VBB |
78D15AL-AA3-R | Fixed Positive Standard Regulator, 15VPDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | HTPLREG15 vs 78D15AL-AA3-R |
FH78L15-T | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | HTPLREG15 vs FH78L15-T |
UA7815DA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | HTPLREG15 vs UA7815DA |
MC78M15ACDTG/RKG | 15V FIXED POSITIVE REGULATOR, PSSO2, LEAD FREE, DPAK-3 | onsemi | HTPLREG15 vs MC78M15ACDTG/RKG |
SA7815CU | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | HTPLREG15 vs SA7815CU |
IP140MASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | HTPLREG15 vs IP140MASG-15 |
SA7814CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | HTPLREG15 vs SA7814CU |
78L15M-T9N-B | Fixed Positive Standard Regulator, 15VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | HTPLREG15 vs 78L15M-T9N-B |