Part Details for KIA7815API by KEC
Overview of KIA7815API by KEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIA7815API
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 15V, BIPOLAR, PSFM3 | 422 |
|
$0.4200 / $0.9000 | Buy Now |
|
Chip1Cloud | THREE TERMINAL POSITIVE VOLTAGE REGULATORS | 3400 |
|
RFQ |
Part Details for KIA7815API
KIA7815API CAD Models
KIA7815API Part Data Attributes
|
KIA7815API
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7815API
KEC
Fixed Positive Standard Regulator, 15VBIPolar, TO-220IS, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220IS | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.2 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA7815API
This table gives cross-reference parts and alternative options found for KIA7815API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7815API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7815ACK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | KIA7815API vs SG7815ACK |
TC7815A-15.0VBB | Fixed Positive Standard Regulator, 15VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | KIA7815API vs TC7815A-15.0VBB |
78D15AL-AA3-R | Fixed Positive Standard Regulator, 15VPDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | KIA7815API vs 78D15AL-AA3-R |
FH78L15-T | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | KIA7815API vs FH78L15-T |
UA7815DA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | KIA7815API vs UA7815DA |
MC78M15ACDTG/RKG | 15V FIXED POSITIVE REGULATOR, PSSO2, LEAD FREE, DPAK-3 | onsemi | KIA7815API vs MC78M15ACDTG/RKG |
SA7815CU | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | KIA7815API vs SA7815CU |
IP140MASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7815API vs IP140MASG-15 |
SA7814CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KIA7815API vs SA7814CU |
78L15M-T9N-B | Fixed Positive Standard Regulator, 15VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KIA7815API vs 78L15M-T9N-B |