Part Details for PJ7815BCZ by Promax-Johnton Electronic Corporation
Overview of PJ7815BCZ by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJ7815BCZ
PJ7815BCZ CAD Models
PJ7815BCZ Part Data Attributes
|
PJ7815BCZ
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ7815BCZ
Promax-Johnton Electronic Corporation
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.28 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.8% |
Alternate Parts for PJ7815BCZ
This table gives cross-reference parts and alternative options found for PJ7815BCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ7815BCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7815ACK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | PJ7815BCZ vs SG7815ACK |
TC7815A-15.0VBB | Fixed Positive Standard Regulator, 15VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | PJ7815BCZ vs TC7815A-15.0VBB |
78D15AL-AA3-R | Fixed Positive Standard Regulator, 15VPDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | PJ7815BCZ vs 78D15AL-AA3-R |
FH78L15-T | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | PJ7815BCZ vs FH78L15-T |
UA7815DA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | PJ7815BCZ vs UA7815DA |
MC78M15ACDTG/RKG | 15V FIXED POSITIVE REGULATOR, PSSO2, LEAD FREE, DPAK-3 | onsemi | PJ7815BCZ vs MC78M15ACDTG/RKG |
SA7815CU | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | PJ7815BCZ vs SA7815CU |
IP140MASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | PJ7815BCZ vs IP140MASG-15 |
SA7814CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | PJ7815BCZ vs SA7814CU |
78L15M-T9N-B | Fixed Positive Standard Regulator, 15VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | PJ7815BCZ vs 78L15M-T9N-B |