-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8347
|
Newark | V Reg, Precision, Smd, Soic14, 723, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2V, Adjustable Output Voltage Max:37V, Input Voltage Min:9.5V, Input Voltage Max:40V, Product Range:-, Output Current:150Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA723CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $1.2300 | Buy Now |
DISTI #
2156-UA723CD-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2949 In Stock |
|
$0.4100 | Buy Now |
DISTI #
296-11102-5-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2541 In Stock |
|
$0.3855 / $0.9600 | Buy Now |
DISTI #
595-UA723CD
|
Mouser Electronics | Linear Voltage Regulators Adjustable Prec V RoHS: Compliant | 518 |
|
$0.3770 / $0.9600 | Buy Now |
DISTI #
J56:1989_00023263
|
Arrow Electronics | Standard Regulator Pos 2V to 37V 0.15A 14-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2253 | Europe - 550 |
|
$0.3574 / $0.6783 | Buy Now |
|
Bristol Electronics | 729 |
|
RFQ | ||
|
Bristol Electronics | 1371 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 74 |
|
$0.5363 / $0.8250 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 14 Pin, Plastic, SOP | 59 |
|
$0.5500 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA723CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA723CD
Texas Instruments
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.15 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00002 Vrms | |
Seated Height-Max | 1.58 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for UA723CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723PC | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | UA723CD vs 723PC |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, DIP-14 | Texas Instruments | UA723CD vs LM723CJ |
CA723CE | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | UA723CD vs CA723CE |
VRE410JS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Apex Microtechnology Inc | UA723CD vs VRE410JS |
LM723CM | Adjustable Positive Standard Regulator, BIPolar, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Rochester Electronics LLC | UA723CD vs LM723CM |
LM723CN | High precision voltage regulator | STMicroelectronics | UA723CD vs LM723CN |
VRE105CA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | UA723CD vs VRE105CA |
VRE410JS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | UA723CD vs VRE410JS |
VRE410JS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Cirrus Logic | UA723CD vs VRE410JS |
VRE105MA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | UA723CD vs VRE105MA |