Part Details for 723PC by AMD
Overview of 723PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 723PC
723PC CAD Models
723PC Part Data Attributes:
|
723PC
AMD
Buy Now
Datasheet
|
Compare Parts:
723PC
AMD
Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 723PC
This table gives cross-reference parts and alternative options found for 723PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE105C | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | 723PC vs VRE105C |
LM723CN/NOPB | 150 mA Adjustable Output Linear Regulator / LDO 14-PDIP 0 to 70 | Texas Instruments | 723PC vs LM723CN/NOPB |
VRE105CA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | 723PC vs VRE105CA |
UA723CDG4 | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | 723PC vs UA723CDG4 |
LM723CN | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 723PC vs LM723CN |
UA723CD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | NXP Semiconductors | 723PC vs UA723CD |
VRE410LS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | 723PC vs VRE410LS |
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | 723PC vs VRE410KS |
LM723CN | High precision voltage regulator | STMicroelectronics | 723PC vs LM723CN |
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | 723PC vs MC1723CP |