Part Details for VRE105M by Thaler Corp
Overview of VRE105M by Thaler Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for VRE105M
VRE105M CAD Models
VRE105M Part Data Attributes:
|
VRE105M
Thaler Corp
Buy Now
Datasheet
|
Compare Parts:
VRE105M
Thaler Corp
Three Terminal Voltage Reference, 5V, Hybrid, CDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALER CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.012% |
Alternate Parts for VRE105M
This table gives cross-reference parts and alternative options found for VRE105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE105C | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | VRE105M vs VRE105C |
LM723CN/NOPB | 150 mA Adjustable Output Linear Regulator / LDO 14-PDIP 0 to 70 | Texas Instruments | VRE105M vs LM723CN/NOPB |
VRE105CA | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | VRE105M vs VRE105CA |
UA723CDG4 | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SOIC 0 to 70 | Texas Instruments | VRE105M vs UA723CDG4 |
LM723CN | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | VRE105M vs LM723CN |
UA723CD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | NXP Semiconductors | VRE105M vs UA723CD |
VRE410LS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | VRE105M vs VRE410LS |
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | VRE105M vs VRE410KS |
LM723CN | High precision voltage regulator | STMicroelectronics | VRE105M vs LM723CN |
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | VRE105M vs MC1723CP |