Part Details for SG723J-JAN by Microchip Technology Inc
Overview of SG723J-JAN by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG723J-JAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1089-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 14CDIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG723J-JAN
|
Microchip Technology Inc | Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
128 Alternates Available |
|
$148.7200 | Buy Now |
|
Onlinecomponents.com | 128 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 128 |
|
RFQ | ||
|
NexGen Digital | 136 |
|
RFQ |
Part Details for SG723J-JAN
SG723J-JAN CAD Models
SG723J-JAN Part Data Attributes:
|
SG723J-JAN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG723J-JAN
Microchip Technology Inc
Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 7.5 V | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.62 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.045 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG723J-JAN
This table gives cross-reference parts and alternative options found for SG723J-JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG723J-JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | SG723J-JAN vs SG723J |
LM723J | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | SG723J-JAN vs LM723J |
LM723J/883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | SG723J-JAN vs LM723J/883B |
LM723J/883 | Military Grade 150mA Adjustable Output Linear Regulator / LDO 14-CDIP -55 to 125 | Texas Instruments | SG723J-JAN vs LM723J/883 |
UA723CF | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERDIP-14, Adjustable Positive Single Output Standard Regulator | NXP Semiconductors | SG723J-JAN vs UA723CF |
LM723J/883/NOPB | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14 | Texas Instruments | SG723J-JAN vs LM723J/883/NOPB |
SG723J/883C | Regulator, 1 Output, BIPolar, CDIP14, | Linfinity Microelectronics | SG723J-JAN vs SG723J/883C |
JAN723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14 | Microchip Technology Inc | SG723J-JAN vs JAN723J |