-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2504
|
Newark | Switch, Toggle, Spst, 20V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tt Series, Contact Current Max:-, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TT11AGPC104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$11.7400 / $13.5400 | Buy Now |
DISTI #
2266-TT11AGPC104-ND
|
DigiKey | SWITCH TOGGLE SPST Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
1215 In Stock |
|
$10.7100 / $13.4200 | Buy Now |
DISTI #
506-TT11AGPC104
|
Mouser Electronics | Toggle Switches SPST ON-NONE-OFF RoHS: Compliant | 185 |
|
$11.0900 / $16.2100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
1465 In Stock |
|
$9.7400 / $14.5400 | Buy Now |
DISTI #
1825219-2
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Each | Americas - 0 |
|
$9.8100 / $11.0900 | Buy Now |
DISTI #
1825219-2
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, Leads: for PCB, -30÷85°C, 20mΩ Min Qty: 1 | 10 |
|
$17.6700 / $19.7300 | Buy Now |
DISTI #
000000000002660331
|
Sager | Toggle Switches SPST ON-NONE-OFF Min Qty: 250 | 0 |
|
$9.9500 / $12.3200 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
1465 In Stock |
|
$9.7400 / $14.5400 | Buy Now |
|
Neutron USA | Switch, Toggle(baton), Vert. PC Mnt, 3 A, 125 VAC, SPST, On-None-Off, PC Tail | 50 |
|
$71.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TT11AGPC104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11AGPC104
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | TOGGLE SWITCH |
This table gives cross-reference parts and alternative options found for TT11AGPC104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT11AGPC104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825219-2 | Toggle Switch | TE Connectivity | TT11AGPC104 vs 1825219-2 |
TT11AGPC1 | Toggle Switch, SPST, On-off, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Panel Mount | TE Connectivity | TT11AGPC104 vs TT11AGPC1 |