Part Details for TSPC750AMGB/T12LH by Atmel Corporation
Overview of TSPC750AMGB/T12LH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC750AMGB/T12LH
TSPC750AMGB/T12LH CAD Models
TSPC750AMGB/T12LH Part Data Attributes
|
TSPC750AMGB/T12LH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC750AMGB/T12LH
Atmel Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.2 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC750AMGB/T12LH
This table gives cross-reference parts and alternative options found for TSPC750AMGB/T12LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC750AMGB/T12LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC750AVGB/T12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | TSPC750AMGB/T12LH vs TSXPC750AVGB/T12LH |
TSXPC750AMGB/Q12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | TSPC750AMGB/T12LH vs TSXPC750AMGB/Q12LE |
TSPC750AVG12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | TSPC750AMGB/T12LH vs TSPC750AVG12LE |
TSPC750AMGU12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Thales Group | TSPC750AMGB/T12LH vs TSPC750AMGU12LE |
TSXPC750AMGB/Q12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Teledyne e2v | TSPC750AMGB/T12LH vs TSXPC750AMGB/Q12LE |
TSXPC750AVG12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Teledyne e2v | TSPC750AMGB/T12LH vs TSXPC750AVG12LE |
MPC750ARX266LX | 32-BIT, 266MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | TSPC750AMGB/T12LH vs MPC750ARX266LX |
TSPC750AVGB/Q12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | TSPC750AMGB/T12LH vs TSPC750AVGB/Q12LE |
TSXPC750AMGB/T12LE | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | TSPC750AMGB/T12LH vs TSXPC750AMGB/T12LE |
TSPC750AVGU/T12LH | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | TSPC750AMGB/T12LH vs TSPC750AVGU/T12LH |