Part Details for PC755BMZFU350LE by Thales Group
Overview of PC755BMZFU350LE by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC755BMZFU350LE
PC755BMZFU350LE CAD Models
PC755BMZFU350LE Part Data Attributes
|
PC755BMZFU350LE
Thales Group
Buy Now
Datasheet
|
Compare Parts:
PC755BMZFU350LE
Thales Group
RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 350 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC755BMZFU350LE
This table gives cross-reference parts and alternative options found for PC755BMZFU350LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC755BMZFU350LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC750L-DB0C350W | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | IBM | PC755BMZFU350LE vs IBM25PPC750L-DB0C350W |
PC755MG350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC755BMZFU350LE vs PC755MG350LE |
PC755BVZFU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 | Teledyne e2v | PC755BMZFU350LE vs PC755BVZFU350LE |
MPC755BPX350LE | 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, PLASTIC, BGA-360 | Motorola Mobility LLC | PC755BMZFU350LE vs MPC755BPX350LE |
PC755VGHU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC755BMZFU350LE vs PC755VGHU350LE |
PC755MGH350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC755BMZFU350LE vs PC755MGH350LE |
PCX755BMZFU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-360 | Atmel Corporation | PC755BMZFU350LE vs PCX755BMZFU350LE |
IBM25PPC750L-EB0B350W | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | IBM | PC755BMZFU350LE vs IBM25PPC750L-EB0B350W |
MPC755CVT350 | 32-BIT, 350MHz, RISC PROCESSOR, PBGA360 | NXP Semiconductors | PC755BMZFU350LE vs MPC755CVT350 |
IBM25PPC750L-DB0A350W | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | IBM | PC755BMZFU350LE vs IBM25PPC750L-DB0A350W |