Microcontrollers and Processors
XPC750PRX233LX
Description: 32-BIT, 233MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360

Overview of XPC750PRX233LX by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for XPC750PRX233LX by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC750PRX233LX by Freescale Semiconductor

XPC750PRX233LX
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
360
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.3 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B360
Length
25 mm
Low Power Mode
YES
Number of Terminals
360
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Speed
233 MHz
Supply Voltage-Nom
1.9 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC750PRX233LX
    Freescale Semiconductor
    32-BIT, 233MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
    VS

Alternate Parts for XPC750PRX233LX

This table gives cross-reference parts and alternative options found for XPC750PRX233LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC750PRX233LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC750PRX233LX RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HIEGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Semiconductor Products XPC750PRX233LX vs XPC750PRX233LX
XPC750PRX233TX 32-BIT, 233MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Freescale Semiconductor XPC750PRX233LX vs XPC750PRX233TX
XPC750PRX233TX 32-BIT, 233MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HIEGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC XPC750PRX233LX vs XPC750PRX233TX
Part Number Description Manufacturer Compare
XPC755BPX350LD 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 Freescale Semiconductor XPC750PRX233LX vs XPC755BPX350LD
PC7400VGU350LX RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation XPC750PRX233LX vs PC7400VGU350LX
PC7447VGU500NB RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v XPC750PRX233LX vs PC7447VGU500NB
PPC7448HX667NC 32-BIT, 667MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor XPC750PRX233LX vs PPC7448HX667NC
PCX7448MLH1000ND RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, LGA-360 Teledyne e2v XPC750PRX233LX vs PCX7448MLH1000ND
PPC7448HX1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor XPC750PRX233LX vs PPC7448HX1250NC
PCX7448VSH1267ND RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, CERAMIC, ROHS COMPLIANT, BGA-360 Teledyne e2v XPC750PRX233LX vs PCX7448VSH1267ND
IBM25EMPPC750LFBE3000 RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM XPC750PRX233LX vs IBM25EMPPC750LFBE3000
TSPC750AVGB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 Thales Group XPC750PRX233LX vs TSPC750AVGB/Q12LE
TSXPC750AMGSB/T12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation XPC750PRX233LX vs TSXPC750AMGSB/T12LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC750PRX233LX by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC750PRX233LX by Freescale Semiconductor

  • Please alert me when XPC750PRX233LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC750PRX233LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC750PRX233LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC750PRX233LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC750PRX233LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC750PRX233LX by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: