There are no models available for this part yet.
Overview of TSB21LV03CIPM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Financial Technology (Fintech)
Aerospace and Defense
Communication and Networking
Price & Stock for TSB21LV03CIPM by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LINE TRANSCEIVER, 3 FUNC, 6 DRIVER, 6 RCVR, CMOS, PQFP64 | 3200 |
|
$2.3625 / $6.7500 | Buy Now | ||
Quest Components | LINE TRANSCEIVER, 3 FUNC, 6 DRIVER, 6 RCVR, CMOS, PQFP64 | 450 |
|
$3.7125 / $6.7500 | Buy Now |
CAD Models for TSB21LV03CIPM by Texas Instruments
Part Data Attributes for TSB21LV03CIPM by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP64,.47SQ,20
|
Pin Count
|
64
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
6
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
IEEE 1394
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of Functions
|
3
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
0.17 V
|
Output Low Current-Max
|
0.012 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
6
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
175 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
Alternate Parts for TSB21LV03CIPM
This table gives cross-reference parts and alternative options found for TSB21LV03CIPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB21LV03CIPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB3MPFPEP | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB21LV03CIPM vs TSB41AB3MPFPEP |
TSB41LV03PFP | IEEE 1394-1995, 1394a, 3.3V,3-Port, 100/200/400Mbps Physical Layer Controller 80-HTQFP 0 to 70 | Texas Instruments | TSB21LV03CIPM vs TSB41LV03PFP |
TSB41LV03APFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB21LV03CIPM vs TSB41LV03APFP |
TSB41LV03APFP | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, PQFP80, POWER, PLASTIC, MS-026, QFP-80 | Rochester Electronics LLC | TSB21LV03CIPM vs TSB41LV03APFP |
TSB41AB3IPFPG4 | HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80 | Texas Instruments | TSB21LV03CIPM vs TSB41AB3IPFPG4 |
TSB41LV03AIPFP | IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB21LV03CIPM vs TSB41LV03AIPFP |
V62/03612-01XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85 | Texas Instruments | TSB21LV03CIPM vs V62/03612-01XE |
TSB41AB3PFPEP | IC HEX LINE TRANSCEIVER, PQFP80, GREEN, PLASTIC, HTQFP-80, Line Driver or Receiver | Texas Instruments | TSB21LV03CIPM vs TSB41AB3PFPEP |
V62/03612-02XE | Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125 | Texas Instruments | TSB21LV03CIPM vs V62/03612-02XE |
TSB41AB3IPFP | HEX LINE TRANSCEIVER, PQFP80, PLASTIC, HTQFP-80 | Texas Instruments | TSB21LV03CIPM vs TSB41AB3IPFP |
Related Parts for TSB21LV03CIPM
-
TRSF3232IDG4Line Driver or Receivers
-
TSA7887ARZ-REELAnalog to Digital Converters
-
TS51221-M033QFNRSwitching Regulator or Controllers
-
TSM104WIPWROperational Amplifiers
-
TS51224-M000WCSRPower Management Circuits
-
TS5A1066DBVRG4Multiplexers or Switches
-
TS14001-C012DFNRLinear Regulator ICs
-
TXB0101DCKTG4Other Interface ICs
-
TSC2300IPAGRG4Other Consumer ICs