Part Details for TS3V556ID by STMicroelectronics
Overview of TS3V556ID by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS3V556ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2045 |
|
RFQ |
Part Details for TS3V556ID
TS3V556ID CAD Models
TS3V556ID Part Data Attributes
|
TS3V556ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3V556ID
STMicroelectronics
DUAL PULSE; RECTANGULAR, 2MHz, TIMER, PDSO14, MICRO, PLASTIC, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TS3V556ID
This table gives cross-reference parts and alternative options found for TS3V556ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3V556ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556CDRG4 | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | TS3V556ID vs TLC556CDRG4 |
LM556CMX | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14 | Texas Instruments | TS3V556ID vs LM556CMX |
TLC556MDREP | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TS3V556ID vs TLC556MDREP |
TLC556CDG4 | 15V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | TS3V556ID vs TLC556CDG4 |
LM556CM | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | TS3V556ID vs LM556CM |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | TS3V556ID vs NE556DR2 |
NE556DG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TS3V556ID vs NE556DG4 |
LM556CMX/NOPB | Dual Timer 14-SOIC 0 to 70 | Texas Instruments | TS3V556ID vs LM556CMX/NOPB |
TLC556CD | 15V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | TS3V556ID vs TLC556CD |
LM556CMX | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | TS3V556ID vs LM556CMX |