Parametric results for: TS3V556ID under Analog Waveform Generation Functions

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ts3v556id
Select parts from the table below to compare.
Compare
Compare
TS3V556IDT
STMicroelectronics
Check for Price Yes Obsolete 3 V YES 2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 2 16 V 2.7 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01
TS3V556ID
STMicroelectronics
Check for Price Yes Obsolete 3 V YES 2 MHz PULSE; RECTANGULAR CMOS IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 2 16 V 2.7 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 STMicroelectronics