There are no models available for this part yet.
Overview of CA0555CM by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CA0555CM by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | TIMER FOR TIMING DELAYS AND OSCILLATOR APPLICATION IN COMMERCIAL EQUIPMENT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 392 |
|
$0.3094 / $0.3640 | Buy Now |
CAD Models for CA0555CM by Harris Semiconductor
Part Data Attributes for CA0555CM by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PULSE; RECTANGULAR
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
15 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CA0555CM
This table gives cross-reference parts and alternative options found for CA0555CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0555CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555P | Precision timer for -55 to 125C operation 8-PDIP -55 to 125 | Texas Instruments | CA0555CM vs SE555P |
TS555MD | PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | CA0555CM vs TS555MD |
LM555J | 1 Func, BIPolar, CDIP8 | National Semiconductor Corporation | CA0555CM vs LM555J |
ICM7555IPA-2 | 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | CA0555CM vs ICM7555IPA-2 |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | CA0555CM vs CA0555CE |
NE555N | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | CA0555CM vs NE555N |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | CA0555CM vs MC1455P1 |
SE555CD | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | CA0555CM vs SE555CD |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | CA0555CM vs TA7555P |
NE556NSR | Dual precision timer 14-SO 0 to 70 | Texas Instruments | CA0555CM vs NE556NSR |