Part Details for LM556CMX by Texas Instruments
Overview of LM556CMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM556CMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 389 |
|
RFQ |
Part Details for LM556CMX
LM556CMX CAD Models
LM556CMX Part Data Attributes:
|
LM556CMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM556CMX
Texas Instruments
DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LM556CMX
This table gives cross-reference parts and alternative options found for LM556CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM556CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | LM556CMX vs TLC556ID |
LM556CM | 2 Func, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM556CMX vs LM556CM |
NE556DRG4 | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | LM556CMX vs NE556DRG4 |
LM556CMX | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | LM556CMX vs LM556CMX |
NE556D | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM556CMX vs NE556D |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM556CMX vs NE556DR2 |
LM556CMX/NOPB | IC DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14, Analog Waveform Generation Function | National Semiconductor Corporation | LM556CMX vs LM556CMX/NOPB |
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | LM556CMX vs NE556DR2 |
SA556DR | Dual Precision Timer 14-SOIC -40 to 85 | Texas Instruments | LM556CMX vs SA556DR |
SA556DT | General purpose dual bipolar timer | STMicroelectronics | LM556CMX vs SA556DT |